Part Details for 387006303 by Molex
Overview of 387006303 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 387006303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
387006303
|
Avnet Abacus | Conn Barrier Strip 3 POS 8.25mm Solder ST Thru-Hole 15A/Contact (Alt: 387006303) RoHS: Compliant Min Qty: 324 Package Multiple: 324 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
387006303
|
Avnet Abacus | Conn Barrier Strip 3 POS 8.25mm Solder ST Thru-Hole 15A/Contact (Alt: 387006303) RoHS: Compliant Min Qty: 324 Package Multiple: 324 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 387006303
387006303 CAD Models
387006303 Part Data Attributes:
|
387006303
Molex
Buy Now
Datasheet
|
Compare Parts:
387006303
Molex
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |