Part Details for 387036502 by Molex
Overview of 387036502 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 387036502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-387036502-ND
|
DigiKey | JTERM EDGEON SQUARE 2 NI .325 CN Min Qty: 121 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
367 In Stock |
|
$0.3200 | Buy Now |
DISTI #
387036502
|
Avnet Abacus | Conn Jumper M 2 POS 1.91mm ST (Alt: 387036502) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
387036502
|
Avnet Abacus | Conn Jumper M 2 POS 1.91mm ST (Alt: 387036502) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |