Part Details for 38709-0129 by Molex
Overview of 38709-0129 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
XEL4012-920NEB | Coilcraft Inc | General Purpose Inductor, | |
SER2012-901ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 38709-0129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58H7471
|
Newark | Sr Bts Pc Ram 6 Asy |Molex 38709-0129 RoHS: Not Compliant Min Qty: 336 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $3.7400 | Buy Now |
DISTI #
538-38709-0129
|
Mouser Electronics | Barrier Terminal Blocks SR BTS PC RAM 6 ASY RoHS: Compliant | 0 |
|
$3.3300 / $3.5900 | Order Now |