Part Details for 38709-0156 by Molex
Overview of 38709-0156 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5015-684MLC | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
PFL2015-682MEB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | |
LPS5015-683MRC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 38709-0156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J6847
|
Newark | Sr Bts Pc Ram 6 Asy |Molex 38709-0156 RoHS: Not Compliant Min Qty: 336 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $4.0200 | Buy Now |
DISTI #
538-38709-0156
|
Mouser Electronics | Barrier Terminal Blocks SR BTS PC RAM 6 ASY RoHS: Compliant | 0 |
|
$3.5100 / $3.8000 | Order Now |
DISTI #
38709-0156
|
TTI | Barrier Terminal Blocks SR BTS PC RAM 6 ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 336 Package Multiple: 336 Container: Each | Americas - 0 |
|
Buy Now |