Part Details for 387090121 by Molex
Overview of 387090121 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 387090121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-387090121-ND
|
DigiKey | SR BTS PC RAM 5 ASY Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$2.8300 | Buy Now |
DISTI #
65759933
|
Verical | Conn Barrier Strip 5 POS 8.26mm Solder RA Thru-Hole 20A RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 50 |
|
$2.6500 | Buy Now |