Part Details for 38710-9712 by Molex
Overview of 38710-9712 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-13-33S-46.387100 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 38710-9712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58H7635
|
Newark | Sr Bts Tt Brs 12 Asy E |Molex 38710-9712 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4100 | Buy Now |
DISTI #
538-38710-9712
|
Mouser Electronics | Barrier Terminal Blocks SR BTS TT BRS 12 ASY BTS TT BRS 12 ASY E RoHS: Compliant | 0 |
|
$4.3300 / $8.6500 | Order Now |
|
Onlinecomponents.com | Barrier Block Connector - 12 Circuit - 0.375" (9.53mm) Pitch - 2 Wall (Dual) - Screws Top Termination - Solder Turret Bottom Termination - Black. RoHS: Compliant |
125 Partner Stock |
|
$5.0900 / $7.1900 | Buy Now |
DISTI #
387109712-MOL
|
TME | 38710-9712 Min Qty: 5 | 125 |
|
$6.6915 / $8.8602 | Buy Now |
DISTI #
C1S516502366372
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 125 |
|
$7.1700 / $8.5500 | Buy Now |
|
Master Electronics | Barrier Block Connector - 12 Circuit - 0.375" (9.53mm) Pitch - 2 Wall (Dual) - Screws Top Termination - Solder Turret Bottom Termination - Black. RoHS: Compliant |
125 Partner Stock |
|
$5.0900 / $7.1900 | Buy Now |
DISTI #
10187780
|
TestEquity LLC | Molex 38710-9712 Barrier Terminal Blocks Sr Bts Tt Brass 12 Assembly, Bts Tt Brass 12 Assembly, E | 125 |
|
$8.0700 | Buy Now |
Part Details for 38710-9712
38710-9712 CAD Models
38710-9712 Part Data Attributes
|
38710-9712
Molex
Buy Now
|
Compare Parts:
38710-9712
Molex
|
Samacsys Manufacturer | Molex |