Part Details for 387103825 by Molex
Overview of 387103825 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 387103825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387103825
|
Avnet Americas | SR BTS TT 25 ASY - Trays (Alt: 0387103825) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Container: Tray | 0 |
|
RFQ |
Part Details for 387103825
387103825 CAD Models
387103825 Part Data Attributes
|
387103825
Molex
Buy Now
Datasheet
|
Compare Parts:
387103825
Molex
Terminal and Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYBUTYLENE TEREPHTHALATE | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 25 | |
Safety Approval | CE; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |