There are no models available for this part yet.
Overview of 38719-0581 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0581GA(R)-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0581K8(S)-4B4-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 38719-0581 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01J6945
|
Newark | Sr Bts Cb 7 Asy E |Molex 38719-0581 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $3.1900 | Buy Now | |
DISTI #
538-38719-0581
|
Mouser Electronics | Barrier Terminal Blocks SR BTS CB 7 ASY E RoHS: Compliant | 0 |
|
$2.5000 / $5.5800 | Order Now | |
Onlinecomponents.com | BTS Terminal Block - 7 Circuit - 0.375" (9.53mm) - 15A - 300V - Screws (Not Included). RoHS: Compliant |
985 Partner Stock |
|
$2.3400 / $3.9600 | Buy Now | ||
DISTI #
24683383
|
Verical | BTS Terminal Block RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 985 |
|
$2.6100 / $2.8100 | Buy Now | |
DISTI #
C1S516500711259
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 985 |
|
$2.9500 / $3.2000 | Buy Now | |
Master Electronics | BTS Terminal Block - 7 Circuit - 0.375" (9.53mm) - 15A - 300V - Screws (Not Included). RoHS: Compliant |
985 Partner Stock |
|
$2.3400 / $3.9600 | Buy Now | ||
DISTI #
10187801
|
TestEquity LLC | Molex 38719-0581 Barrier Terminal Blocks Sr Bts Cb 7 Assembly, E | 985 |
|
$3.0000 | Buy Now |
CAD Models for 38719-0581 by Molex
Part Data Attributes for 38719-0581 by Molex
38719-0581
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
38719-0581MolexVS
-