Part Details for 38720-3204 (ALTERNATE: 387203204) by Molex
Overview of 38720-3204 (ALTERNATE: 387203204) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38720-3204 (ALTERNATE: 387203204)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70110959
|
RS | Conn Term Strip Barrier Solder Turret 4 9.53 mm 24-12 AWG 20 A 300 V | Molex Incorporated 38720-3204 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 183 |
|
$3.6100 / $5.0200 | Buy Now |