There are no models available for this part yet.
Overview of 38720-4708 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14708-00000HZ2 | Renesas Electronics Corporation | Highly Integrated Advanced Bluetooth® 5.2 SoC | |
DA14708-00HZDB-P | Renesas Electronics Corporation | SmartBond™ DA14708 Bluetooth® Low Energy Daughter Board | |
66564-708LF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 8 Positions, with Polarizing Feature, 2.54mm (0.100in) Pitch |
Price & Stock for 38720-4708 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29B6305
|
Newark | Sr Bts Pcinsl 8 Asy |Molex 38720-4708 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.6800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3900 / $4.7900 | Buy Now |