-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6207CBZ | Renesas Electronics Corporation | High Voltage Synchronous Rectified Buck MOSFET Driver, SOICN, /Tube | |
5962-0620702Q3A | Renesas Electronics Corporation | ±15kV ESD Protected, +3.3V, 1µA, 250kbps, RS-232 Transmitter/Receiver, CLCC, /Tube | |
5962-0620703Q2A | Renesas Electronics Corporation | ±15kV ESD Protected, +3.3V, 1µA, 250kbps, RS-232 Transmitter/Receiver, CLCC, /Tube |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K2045
|
Newark | Terminal Block, Barrier, 7Pos, 14Awg, Pitch Spacing:9.53Mm, No. Of Rows:1 Row, No. Of Positions:7Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Rated Current:15A, Rated Voltage:300V, Product Range:Beau 38720 Series Rohs Compliant: Yes |Molex 38720-6207 RoHS: Compliant Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 | Buy Now |
DISTI #
538-38720-6207
|
Mouser Electronics | Barrier Terminal Blocks 9.53MM PCB TERM STRP 7 CKT RoHS: Compliant | 209 |
|
$2.5800 / $4.2200 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 7 POS 9.53mm Solder ST Thru-Hole 15A/Contact RoHS: Compliant |
313 Partner Stock |
|
$2.7300 / $3.4000 | Buy Now |
DISTI #
387206207-MOL
|
TME | 38720-6207 Min Qty: 12 | 313 |
|
$3.1723 / $3.6605 | Buy Now |
|
Master Electronics | Conn Barrier Strip 7 POS 9.53mm Solder ST Thru-Hole 15A/Contact RoHS: Compliant |
313 Partner Stock |
|
$2.7300 / $3.4000 | Buy Now |
DISTI #
10187843
|
TestEquity LLC | Molex 38720-6207 9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 7 Circuits | 313 |
|
$3.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38720-6207
Molex
Buy Now
Datasheet
|
Compare Parts:
38720-6207
Molex
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 6 AWG |
This table gives cross-reference parts and alternative options found for 38720-6207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 38720-6207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
38720-7407 | Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s) | Molex | 38720-6207 vs 38720-7407 |