-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K2049
|
Newark | Terminal Block, Barrier, 16Pos, 14Awg, Pitch Spacing:9.53Mm, No. Of Rows:1 Row, No. Of Positions:16Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Rated Current:15A, Rated Voltage:300V, Product Range:Beau 38720 Series Rohs Compliant: Yes |Molex 38720-6216 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4300 | Buy Now |
DISTI #
538-38720-6216
|
Mouser Electronics | Barrier Terminal Blocks SR BTS PC 16 ASY RoHS: Compliant | 126 |
|
$5.5800 / $10.0600 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 16 POS 9.53mm Solder ST Thru-Hole 15A/Contact RoHS: Compliant | 0 |
|
$6.6700 / $7.3900 | Buy Now |
DISTI #
1142209
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.0894 / $8.2783 | Buy Now |
DISTI #
1142209
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 2 Days Container: Each | 0 |
|
$7.1781 / $9.1116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38720-6216
Molex
Buy Now
Datasheet
|
Compare Parts:
38720-6216
Molex
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 6 AWG |