-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH6147
|
Newark | Terminal Block, Barrier, 10Pos, 14Awg, Pitch Spacing:9.53Mm, No. Of Rows:1 Row, No. Of Positions:10Ways, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Rated Current:15A, Rated Voltage:300V, Product Range:Beau 38720 Series, Rohs Compliant: Yes |Molex 38720-6310 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$5.2200 / $6.0500 | Buy Now |
DISTI #
538-72510-C
|
Mouser Electronics | Barrier Terminal Blocks PCB BARRIER TERMINAL RoHS: Compliant | 298 |
|
$4.3600 / $6.8400 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 10 POS 9.52mm Solder ST Thru-Hole 15A/Contact RoHS: Compliant | 0 |
|
$4.4200 / $6.2600 | Buy Now |
DISTI #
3222069
|
element14 Asia-Pacific | TERMINAL BLOCK, BARRIER, 10POS, 14AWG RoHS: Compliant Min Qty: 1 Container: Each | 38 |
|
$4.7263 / $9.4378 | Buy Now |
DISTI #
3222069
|
Farnell | TERMINAL BLOCK, BARRIER, 10POS, 14AWG RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 3 Days Container: Each | 38 |
|
$3.8088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38720-6310
Molex
Buy Now
Datasheet
|
Compare Parts:
38720-6310
Molex
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |