Part Details for 38720-6808 by Molex
Overview of 38720-6808 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9680-820EBZ | Analog Devices | Eval Bd for AD9680-820 (full i | |
UPD16808GS-E2-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / | |
UPD16808GS-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / |
Price & Stock for 38720-6808
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58H7836
|
Newark | Sr Bts Pc Brs 8 Asy |Molex 38720-6808 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 / $4.0700 | Buy Now |
DISTI #
538-38720-6808
|
Mouser Electronics | Barrier Terminal Blocks SR BTS PC BRS 8 ASY RoHS: Compliant | 240 |
|
$4.2000 / $8.3900 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 15A/Contact RoHS: Compliant | 0 |
|
$3.7500 / $4.1500 | Buy Now |
Part Details for 38720-6808
38720-6808 CAD Models
38720-6808 Part Data Attributes
|
38720-6808
Molex
Buy Now
Datasheet
|
Compare Parts:
38720-6808
Molex
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 6 AWG |
Alternate Parts for 38720-6808
This table gives cross-reference parts and alternative options found for 38720-6808. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 38720-6808, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
38720-6208 | Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s) | Molex | 38720-6808 vs 38720-6208 |