Part Details for 38720-6903 by Molex
Overview of 38720-6903 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 38720-6903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58H7848
|
Newark | Terminal Block,3 Contacts,0.375 Pitch, pc Tail Terminal |Molex 38720-6903 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $1.7600 | Buy Now |
DISTI #
538-38720-6903
|
Mouser Electronics | Barrier Terminal Blocks SR BTS PC BRS 3 ASY R BTS PC BRS 3 ASY C RoHS: Compliant | 0 |
|
$1.2600 / $1.3400 | Order Now |
|
Onlinecomponents.com | Conn Barrier Strip 3 POS 9.52mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$1.5100 / $2.1500 | Buy Now |
Part Details for 38720-6903
38720-6903 CAD Models
38720-6903 Part Data Attributes
|
38720-6903
Molex
Buy Now
Datasheet
|
Compare Parts:
38720-6903
Molex
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |