-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8954
|
Newark | Terminal Block, Barrier, 12Ways, 12Awg, Pitch Spacing:9.53Mm, No. Of Rows:1 Row, No. Of Positions:12Ways, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Rated Current:25A, Rated Voltage:300V, Product Range:Beau 38720 Series, Rohs Compliant: Yes |Molex 38720-7512 (Alternate Part Number: 800756177298 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$5.8300 / $8.9200 | Buy Now |
DISTI #
0387207512
|
Avnet Americas | Conn Barrier Strip 12 POS 9.52mm Solder ST Thru-Hole 25A/Contact - Tape and Reel (Alt: 0387207512) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.0487 / $5.4449 | Buy Now |
DISTI #
538-38720-7512
|
Mouser Electronics | Barrier Terminal Blocks PCB PC STYLE 12P no ends clamp wshr RoHS: Compliant | 64 |
|
$4.2000 / $8.4100 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 12 POS 9.52mm Solder ST Thru-Hole 25A/Contact RoHS: Compliant |
160 Partner Stock |
|
$3.6300 / $4.5300 | Buy Now |
|
Master Electronics | Conn Barrier Strip 12 POS 9.52mm Solder ST Thru-Hole 25A/Contact RoHS: Compliant |
160 Partner Stock |
|
$3.6300 / $4.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38720-7512
Molex
Buy Now
Datasheet
|
Compare Parts:
38720-7512
Molex
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 38720-7512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 38720-7512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1437664-7 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 38720-7512 vs 1-1437664-7 |
6PCV-12-006 | 25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | 38720-7512 vs 6PCV-12-006 |