Part Details for 387206302 by Molex
Overview of 387206302 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 387206302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387206302
|
Avnet Americas | Conn Barrier Strip 2 POS 9.52mm Solder ST Thru-Hole 15A/Contact - Tape and Reel (Alt: 0387206302) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.1711 / $1.3542 | Buy Now |
DISTI #
387206302
|
Avnet Abacus | Conn Barrier Strip 2 POS 9.52mm Solder ST Thru-Hole 15A/Contact (Alt: 387206302) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
387206302
|
Avnet Abacus | Conn Barrier Strip 2 POS 9.52mm Solder ST Thru-Hole 15A/Contact (Alt: 387206302) RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 387206302
387206302 CAD Models
387206302 Part Data Attributes
|
387206302
Molex
Buy Now
|
Compare Parts:
387206302
Molex
|
Samacsys Manufacturer | Molex |