Part Details for 38721-2202 by Molex
Overview of 38721-2202 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-273KLB | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-202DMRB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 38721-2202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14F2053
|
Newark | Sr Bts Pc Ww 2 Asy |Molex 38721-2202 RoHS: Not Compliant Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.1600 | Buy Now |
DISTI #
538-38721-2202
|
Mouser Electronics | Barrier Terminal Blocks .375" PCB 2 POS RoHS: Compliant | 0 |
|
$1.8800 / $3.1800 | Order Now |
DISTI #
MOL38721-2202
|
Heilind Electronics | SR BTS PC WW 2 ASY | Americas - 108 in Stock |
|
$1.8413 / $2.1887 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 2 POS 9.53mm Solder ST Thru-Hole RoHS: Compliant |
116 Partner Stock |
|
$1.9900 / $2.4200 | Buy Now |
DISTI #
387212202-MOL
|
TME | PCB terminal block Min Qty: 16 | 116 |
|
$2.6497 / $2.6520 | Buy Now |
DISTI #
MOL38721-2202
|
Interstate Connecting Components | SR BTS PC WW 2 ASY | 36 |
|
$1.8413 / $2.1887 | Buy Now |
DISTI #
C1S516500295751
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 116 |
|
$2.8100 / $2.8200 | Buy Now |
|
Master Electronics | Conn Barrier Strip 2 POS 9.53mm Solder ST Thru-Hole RoHS: Compliant |
116 Partner Stock |
|
$1.9900 / $2.4200 | Buy Now |
DISTI #
10187883
|
TestEquity LLC | Molex 38721-2202 Barrier Terminal Blocks .375 Pcb 2 Pos | 116 |
|
$2.4100 | Buy Now |
Part Details for 38721-2202
38721-2202 CAD Models
38721-2202 Part Data Attributes
|
38721-2202
Molex
Buy Now
Datasheet
|
Compare Parts:
38721-2202
Molex
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PBT | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |