Part Details for 38721-2314 by Molex
Overview of 38721-2314 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38721-2314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29B6921
|
Newark | Sr Bts Pc Ww 14 Asy C |Molex 38721-2314 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 | Buy Now |
DISTI #
538-38721-2314
|
Mouser Electronics | Barrier Terminal Blocks SR BTS PC WW 14 ASY R BTS PC WW 14 ASY C RoHS: Compliant | 250 |
|
$4.3100 / $8.6200 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 14 POS 9.5mm Wire Wrap ST Thru-Hole RoHS: Compliant |
208 Partner Stock |
|
$3.9900 / $4.9800 | Buy Now |
DISTI #
16854554
|
Verical | Conn Barrier Strip 14 POS 9.53mm Wire Wrap ST Thru-Hole 15A Min Qty: 13 Package Multiple: 1 | Americas - 208 |
|
$4.8500 / $5.0400 | Buy Now |
DISTI #
4252281
|
Farnell | RoHS: Not Compliant Min Qty: 17 Container: Each | 0 |
|
$8.5878 | Buy Now |
|
Master Electronics | Conn Barrier Strip 14 POS 9.5mm Wire Wrap ST Thru-Hole RoHS: Compliant |
208 Partner Stock |
|
$3.9900 / $4.9800 | Buy Now |
DISTI #
10187892
|
TestEquity LLC | Molex 38721-2314 Barrier Terminal Blocks Sr Bts Pc Ww 14 Assembly, R Bts Pc Ww 14 Assembly, C | 208 |
|
$5.3700 | Buy Now |