38721-3420
Molex
Description: Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Overview of 38721-3420 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LT3420EDD#TRPBF Analog Devices Photoflash Cap Chrs w/ Auto Re
LT3420EDD-1#PBF Analog Devices Photoflash Cap Chrs w/ Auto Re
ADR3420ARJZ-R2 Analog Devices 2.048V 0.60um CMOS 10ppm/C Vol

Price & Stock for 38721-3420 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 29B6975
Newark Terminal Block,20 Contacts,0.375 Pitch, wrap Post Terminal |Molex 38721-3420 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $8.5700
$8.5700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 125 $9.0000
  • 250 $8.0400
$8.0400 / $9.0000 Buy Now

CAD Models for 38721-3420 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 38721-3420 by Molex

38721-3420
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Want to compare parts?
  1. 38721-3420
    Molex
    Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
    VS

Related Parts for 38721-3420

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 38721-3420 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 38721-3420 by Molex

Select Manufacturer
Which Manufacturer of 38721-3420 would you like to use for your alert(s)?
  • Please alert me when 38721-3420 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 38721-3420 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 38721-3420 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 38721-3420 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 38721-3420.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 38721-3420 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: