There are no models available for this part yet.
Overview of 38721-5314 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5314BRMZ-REEL7 | Analog Devices | 10-BIT QUAD DAC I.C. | |
AD5314BRMZ | Analog Devices | 10-BIT QUAD DAC I.C. | |
AD5314ARMZ-REEL7 | Analog Devices | 10-BIT QUAD DAC I.C. |
Price & Stock for 38721-5314 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29B7120
|
Newark | Sr Bts Pc Ra 14 Asy C |Molex 38721-5314 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0700 | Buy Now | |
Onlinecomponents.com | Conn Barrier Strip 14 POS 9.5mm Solder RA Thru-Hole 15A/Contact RoHS: Compliant | 0 |
|
$5.6900 / $8.0500 | Buy Now |