There are no models available for this part yet.
Overview of 38721-6703 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67032-001LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Bergstik Latch |
Price & Stock for 38721-6703 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AK8250
|
Newark | Tb, Barrier, 3Pos, 1Row, 9.53Mm Rohs Compliant: Yes |Molex 38721-6703 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 216 |
|
$2.6700 / $3.5700 | Buy Now | |
DISTI #
29B7231
|
Newark | Terminal Block, Barrier, 3Pos, 12Awg, Pitch Spacing:9.53Mm, No. Of Rows:1 Row, No. Of Positions:3Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Rated Current:25A, Rated Voltage:300V, Product Range:38721 Series Rohs Compliant: Yes |Molex 38721-6703 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 | Buy Now | |
DISTI #
538-38721-6703
|
Mouser Electronics | Barrier Terminal Blocks .375 PCB 3P SINGLE Quick connect style RoHS: Compliant | 766 |
|
$2.1100 / $3.0000 | Buy Now | |
Onlinecomponents.com | Conn Barrier Strip 3 POS 9.53mm Faston ST Panel Mount RoHS: Compliant | 0 |
|
$2.0500 / $2.7700 | Buy Now | ||
Quest Components | 2 |
|
$4.7500 / $5.7000 | Buy Now | |||
DISTI #
38721-6703
|
TTI | Barrier Terminal Blocks .375 PCB 3P SINGLE Quick connect style RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 15 In Stock |
|
$2.0100 / $2.1500 | Buy Now |
CAD Models for 38721-6703 by Molex
Part Data Attributes for 38721-6703 by Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|