Part Details for 38721-6714 by Molex
Overview of 38721-6714 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69167-143 | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 43 Positions, 2.54mm (0.100in) pitch. | |
69167-146HLF | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 46 Positions, 2.54mm (0.100in) pitch. | |
69167-143HLF | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 43 Positions, 2.54mm (0.100in) pitch. |
Price & Stock for 38721-6714
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M3054
|
Newark | Terminal Block, Barrier, 14Pos, 12Awg, Pitch Spacing:9.53Mm, No. Of Rows:1 Row, No. Of Positions:14Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Rated Current:25A, Rated Voltage:300V, Product Range:38721 Series Rohs Compliant: Yes |Molex 38721-6714 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$8.4600 | Buy Now |
DISTI #
538-38721-6714
|
Mouser Electronics | Barrier Terminal Blocks SR BTS FT 14 ASY RoHS: Compliant | 0 |
|
$4.9500 | Order Now |
DISTI #
71457759
|
RS | SR BTS FT 14 ASY | Molex Incorporated 38721-6714 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9900 / $11.4100 | RFQ |
|
Onlinecomponents.com | Conn Barrier Strip 14 POS 9.53mm Faston ST Panel Mount RoHS: Compliant |
125 Partner Stock |
|
$5.8100 / $8.2100 | Buy Now |
DISTI #
16854568
|
Verical | Conn Barrier Strip 14 POS 9.53mm Faston ST Panel Mount 15A RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 125 |
|
$7.1300 / $8.4800 | Buy Now |
DISTI #
387216714-MOL
|
TME | 38721-6714 Min Qty: 5 | 125 |
|
$7.5058 / $9.9303 | Buy Now |
DISTI #
C1S516500295876
|
Chip1Stop | Terminal Blocks | 125 |
|
$8.0700 / $9.6500 | Buy Now |
|
Master Electronics | Conn Barrier Strip 14 POS 9.53mm Faston ST Panel Mount RoHS: Compliant |
125 Partner Stock |
|
$5.8100 / $8.2100 | Buy Now |