Part Details for 38721-7304 by Molex
Overview of 38721-7304 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA7304-AEU | Coilcraft Inc | General Purpose Inductor, | |
RA7304-AEW | Coilcraft Inc | General Purpose Inductor, | |
RA7304- | Coilcraft Inc | LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free |
Price & Stock for 38721-7304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M3056
|
Newark | Terminal Block, Barrier, 4Pos, 12Awg, Pitch Spacing:9.53Mm, No. Of Rows:1 Row, No. Of Positions:4Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Rated Current:25A, Rated Voltage:300V, Product Range:38721 Series Rohs Compliant: Yes |Molex 38721-7304 (Alternate Part Number: 800756177328 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$3.6500 / $4.5700 | Buy Now |
DISTI #
538-38721-7304
|
Mouser Electronics | Barrier Terminal Blocks .375"4P SRB .188"TAB W/#6 SCREW/WASHER RoHS: Compliant | 258 |
|
$3.2800 / $4.8500 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 4 POS 9.53mm Solder ST Panel Mount RoHS: Compliant |
78 Partner Stock |
|
$2.8900 / $3.5300 | Buy Now |
DISTI #
16854571
|
Verical | Conn Barrier Strip 4 POS 9.53mm Faston ST Panel Mount 20A RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 78 |
|
$2.8100 | Buy Now |
DISTI #
387217304-MOL
|
TME | 38721-7304 Min Qty: 13 | 78 |
|
$3.2811 / $3.2820 | Buy Now |
DISTI #
C1S516500474109
|
Chip1Stop | Conn Barrier Strip 4 POS 9.53mm Solder ST Panel Mount RoHS: Compliant | 78 |
|
$3.4800 / $3.4900 | Buy Now |
|
Master Electronics | Conn Barrier Strip 4 POS 9.53mm Solder ST Panel Mount RoHS: Compliant |
78 Partner Stock |
|
$2.8900 / $3.5300 | Buy Now |
DISTI #
10187904
|
TestEquity LLC | Molex 38721-7304 Barrier Terminal Blocks .3754P Srb .188Tab W/#6 Screw/Washer | 78 |
|
$3.0000 | Buy Now |
Part Details for 38721-7304
38721-7304 CAD Models
38721-7304 Part Data Attributes
|
38721-7304
Molex
Buy Now
|
Compare Parts:
38721-7304
Molex
|
Samacsys Manufacturer | Molex |