Part Details for 38724-4010 (ALTERNATE: 72R510) by Molex
Overview of 38724-4010 (ALTERNATE: 72R510) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38724-4010 (ALTERNATE: 72R510)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70191157
|
RS | Conn, Term Strip, Barrier, 10, .375 in, Single, 24-12 AWG, 15 A, 300 V | Molex Incorporated 38724-4010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$5.0600 / $7.0300 | Buy Now |