Part Details for 38727 by Protektive Pak
Overview of 38727 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W1843
|
Newark | Inplant Handler, Adjustable, 15 Cell, 4 X 19-3/4 X 1 In |Protektive Pak 38727 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.2400 | Buy Now |
DISTI #
38727-ND
|
DigiKey | HNDLR ADJ 15CELL 4X19-3/4X1" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.5900 | Buy Now |
DISTI #
809-38727
|
Mouser Electronics | Anti-Static Control Products Inplant Handler, Adjustable, 15 Cell, 4 x 19-3/4 x 1 inch | 0 |
|
$44.3700 / $47.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.2400 | Buy Now |
DISTI #
10307350
|
Techni-Tool, Inc. | Protektive Pak 38727 Inplant Handlers, Adjustable, 4 x 19-3/4 x 1", 15 Cells, 387 Series | 0 |
|
$44.2400 | Buy Now |
DISTI #
10307350
|
TestEquity LLC | Protektive Pak 38727 Inplant Handlers, Adjustable, 4 x 19-3/4 x 1", 15 Cells, 387 Series | 0 |
|
$44.2400 | Buy Now |