Part Details for 38729-0392 by Molex
Overview of 38729-0392 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0392-ALB | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
B0392-AL | Coilcraft Inc | Transformer, planar, for TI UCC3580, SMT, RoHS | |
RFB0810-392L | Coilcraft Inc | General Purpose Inductor, 3900uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 38729-0392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J7018
|
Newark | Sr Bts Pc Ss 6 Asy C Rohs Compliant: Yes |Molex 38729-0392 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 | Buy Now |