Part Details for 38729-1537 by Molex
Overview of 38729-1537 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1537A | Analog Devices | LT3992EFE Demo Board I Monolit | |
LT1537CSW#PBF | Analog Devices | Advanced L Pwr 5V RS232 Tran w | |
LT1537CG#TRPBF | Analog Devices | Advanced L Pwr 5V RS232 Tran w |
Price & Stock for 38729-1537
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R1187
|
Newark | Sr Bts Tt Brs 20 Asy |Molex 38729-1537 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2400 | Buy Now |
DISTI #
538-38729-1537
|
Mouser Electronics | Barrier Terminal Blocks SR BTS TT BRS 20 ASY RoHS: Compliant | 0 |
|
$8.2300 / $8.3700 | Order Now |
|
Onlinecomponents.com | Barrier Block Connector - 20 Circuit - 0.375" (9.53mm) Pitch - 2 Wall (Dual) - Screws Top Termination - Solder Turret Bottom Termination - Black. RoHS: Compliant | 0 |
|
$6.7100 / $7.4900 | Buy Now |