Part Details for 38729-8449 by Molex
Overview of 38729-8449 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68449-242HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 42 Positions, 2.54mm (0.100in) Pitch. | |
68449-080HLF | Amphenol Communications Solutions | 68449-080HLF-B/S II DR | |
68449-014HLF | Amphenol Communications Solutions | BERGSTIK II DR POLARIZED |
Price & Stock for 38729-8449
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R1302
|
Newark | Sr Bts Pc 7 Asy Cpv |Molex 38729-8449 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $3.5600 | Buy Now |