Part Details for 38730-3106 by Molex
Overview of 38730-3106 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-682 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
LPO3310-682ML | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
LPO3310-682MXB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for 38730-3106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M3078
|
Newark | Terminal Block, Barrier, 6Pos, 14Awg, Pitch Spacing:11.11Mm, No. Of Rows:1 Row, No. Of Positions:6Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Rated Current:15A, Rated Voltage:300V, Product Range:38730 Series Rohs Compliant: Yes |Molex 38730-3106 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 | Buy Now |
DISTI #
538-38730-3106
|
Mouser Electronics | Barrier Terminal Blocks BARRIER TERM BLOCK RoHS: Compliant | 0 |
|
$3.1200 / $6.0600 | Order Now |
|
Onlinecomponents.com | Conn Barrier Strip 6 POS 11.11mm Solder ST Panel Mount RoHS: Compliant | 0 |
|
$0 | Buy Now |