There are no models available for this part yet.
Overview of 38730-3107 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO3310-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPO3310-701MXC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for 38730-3107 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29B7692
|
Newark | Sr Bts Tt 7 Asy |Molex 38730-3107 RoHS: Not Compliant Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $4.4100 | Buy Now | |
DISTI #
538-38730-3107
|
Mouser Electronics | Barrier Terminal Blocks SR BTS TT 7 ASY RoHS: Compliant | 68 |
|
$3.1400 / $7.0000 | Buy Now | |
Onlinecomponents.com | Conn Barrier Strip 7 POS 11.11mm Solder ST Panel Mount RoHS: Compliant |
24 Partner Stock |
|
$3.1400 / $3.5500 | Buy Now | ||
DISTI #
65685979
|
Verical | Conn Barrier Strip 7 POS 11.11mm Solder ST Panel Mount RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 24 |
|
$3.7500 | Buy Now | |
DISTI #
387303107-MOL
|
TME | 38730-3107 Min Qty: 10 | 24 |
|
$4.3870 / $4.3880 | Buy Now | |
DISTI #
C1S516500720789
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 24 |
|
$4.2700 | Buy Now | |
Master Electronics | Conn Barrier Strip 7 POS 11.11mm Solder ST Panel Mount RoHS: Compliant |
24 Partner Stock |
|
$3.1400 / $3.5500 | Buy Now |