Part Details for 38730-3420 by Molex
Overview of 38730-3420 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3420EDD#TRPBF | Analog Devices | Photoflash Cap Chrs w/ Auto Re | |
LT3420EDD-1#PBF | Analog Devices | Photoflash Cap Chrs w/ Auto Re | |
ADR3420ARJZ-R2 | Analog Devices | 2.048V 0.60um CMOS 10ppm/C Vol |
Price & Stock for 38730-3420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M3084
|
Newark | Standard Terminal Block, No. Of Positions:20, No. Of Rows:1, Rated Voltage:300V, Rated Current:30A, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Pitch Spacing:11.13Mm, Connector Mounting:Pcb, Connector Type:Terminal Block |Molex 38730-3420 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$15.8300 / $19.9400 | Buy Now |
DISTI #
58H8372
|
Newark | Sr Bts Tt Brs 20 Asy |Molex 38730-3420 RoHS: Not Compliant Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4300 / $13.8200 | Buy Now |
DISTI #
538-38730-3420
|
Mouser Electronics | Barrier Terminal Blocks SR BTS TT BRS 20 ASY RoHS: Compliant | 0 |
|
$11.4000 / $11.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$9.7100 / $14.1600 | Buy Now |
DISTI #
387303420-MOL
|
TME | 38730-3420 Min Qty: 3 | 5 |
|
$17.0783 / $17.0800 | Buy Now |
DISTI #
C1S516500306288
|
Chip1Stop | Connector Other RoHS: Compliant | 5 |
|
$17.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$9.7100 / $14.1600 | Buy Now |