Part Details for 38730-6105 by Molex
Overview of 38730-6105 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38730-6105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14F3202
|
Newark | Sr Bts Pc 5 Asy |Molex 38730-6105 Min Qty: 195 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $3.9200 | Buy Now |
DISTI #
538-38730-6105
|
Mouser Electronics | Barrier Terminal Blocks .438 PCB PC STYLE 5P RoHS: Compliant | 167 |
|
$3.2300 / $5.5900 | Buy Now |
|
Onlinecomponents.com | Barrier Block Connector - 5 Circuit - 0.438" (11.12mm) Pitch - 2 Wall (Dual) - Screws Top Termination - PC Pin Bottom Termination - Black. RoHS: Compliant | 0 |
|
$2.8000 / $3.9500 | Buy Now |