Part Details for 38730-6904 by Molex
Overview of 38730-6904 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38730-6904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58H8401
|
Newark | Sr Bts Pc Brs 4 Asy C |Molex 38730-6904 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $2.0400 | Buy Now |
DISTI #
538-38730-6904
|
Mouser Electronics | Barrier Terminal Blocks SR BTS PC BRS 4 ASY R BTS PC BRS 4 ASY C RoHS: Compliant | 0 |
|
$1.3200 / $3.0600 | Order Now |
|
Onlinecomponents.com | Conn Barrier Strip 4 POS 11.11mm Solder ST Thru-Hole RoHS: Compliant |
200 Partner Stock |
|
$1.5800 / $1.6800 | Buy Now |
DISTI #
65685502
|
Verical | Conn Barrier Strip 4 POS 11.11mm Solder ST Thru-Hole 15A RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 200 |
|
$1.8000 / $1.9500 | Buy Now |
|
Master Electronics | Conn Barrier Strip 4 POS 11.11mm Solder ST Thru-Hole RoHS: Compliant |
200 Partner Stock |
|
$1.5800 / $1.6800 | Buy Now |