There are no models available for this part yet.
Overview of 387300103 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 387300103 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0387300103
|
Avnet Americas | Conn Barrier Strip 3 POS 11.11mm Screw ST Panel Mount - Trays (Alt: 0387300103) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
RFQ | ||
DISTI #
387300103
|
Avnet Abacus | Conn Barrier Strip 3 POS 11.11mm Screw ST Panel Mount (Alt: 387300103) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 387300103 by Molex
Part Data Attributes for 387300103 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
POLYBUTYLENE TEREPHTHALATE
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
3
|
Safety Approval
|
CSA;UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|