Part Details for 38732-0703 by Molex
Overview of 38732-0703 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-301KEC | Coilcraft Inc | General Purpose Inductor, | |
XAL7070-301MEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 38732-0703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R1409
|
Newark | Sr Bts Tt 3 Asy A |Molex 38732-0703 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.2200 | Buy Now |
DISTI #
538-38732-0703
|
Mouser Electronics | Barrier Terminal Blocks SR BTS TT 3 ASY A RoHS: Compliant | 0 |
|
$1.7000 / $3.4000 | Order Now |