Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
2 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
AM27C010-70DI |
Rochester Electronics |
UVPROM, 128KX8, 70ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 |
|
AM27C010-70PI-G |
Rochester Electronics |
AM27C010 - CMOS EPROM 1 Megabit (128K x 8) |
|
PL140-107LB |
Coilcraft Inc |
SMPS Transformer, 140W, ROHS COMPLIANT |
|
Want to compare parts?
-
38740-0107
Molex
VS
-