Part Details for 38740-4606 by Molex
Overview of 38740-4606 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-06L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
146-06J08SL | Coilcraft Inc | Variable Inductor, 0.142uH Min, 0.184uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT | |
146-06J08L | Coilcraft Inc | Variable Inductor, 0.188uH Min, 0.292uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT |
Price & Stock for 38740-4606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29B9757
|
Newark | Sr Bts Pcinsl 6 Asy |Molex 38740-4606 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $3.4200 | Buy Now |