Part Details for 38759-0305 by Molex
Overview of 38759-0305 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-05 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-05 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
XAL7030-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 38759-0305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58H8837
|
Newark | Sr Bts Pc Csh 4 Asy Cp |Molex 38759-0305 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $3.2400 | Buy Now |
DISTI #
538-38759-0305
|
Mouser Electronics | Barrier Terminal Blocks SR BTS PC CSH 4 ASY BTS PC CSH 4 ASY CP RoHS: Compliant | 0 |
|
$2.8600 / $3.0700 | Order Now |
DISTI #
MOL38759-0305
|
Heilind Electronics | SR BTS PC CSH 4 ASY CP | Americas - 390 in Stock |
|
$2.3295 / $2.9010 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9900 / $3.3100 | Buy Now |
DISTI #
MOL38759-0305
|
Interstate Connecting Components | SR BTS PC CSH 4 ASY CP | 130 |
|
$2.3295 / $2.9010 | Buy Now |