Part Details for 38760-0307 by Molex
Overview of 38760-0307 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38760-0307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B1806
|
Newark | Cb Bts Std 7 Asy |Molex 38760-0307 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 / $6.0700 | Buy Now |
DISTI #
538-38760-0307
|
Mouser Electronics | Barrier Terminal Blocks CB BTS STD 7 ASY CB BTS STD 7 ASY RoHS: Compliant | 250 |
|
$4.9700 / $8.4300 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 14 POS 9.53mm Screw Panel Mount RoHS: Compliant |
70 Partner Stock |
|
$5.4800 / $7.7800 | Buy Now |
DISTI #
65699394
|
Verical | Conn Barrier Strip 14 POS 9.53mm Panel Mount 15A Min Qty: 9 Package Multiple: 1 | Americas - 70 |
|
$6.0400 / $7.0600 | Buy Now |
|
Master Electronics | Conn Barrier Strip 14 POS 9.53mm Screw Panel Mount RoHS: Compliant |
70 Partner Stock |
|
$5.4800 / $7.7800 | Buy Now |
DISTI #
10188072
|
TestEquity LLC | Molex 38760-0307 Barrier Terminal Blocks Cb Bts Std 7 Assembly, Cb Bts Std 7 Asy | 70 |
|
$7.5300 | Buy Now |