Part Details for 38760-0320 by Molex
Overview of 38760-0320 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
UPD703207YGB-XXX-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD703209GK-XXX-9EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), TFQFP, / |
Price & Stock for 38760-0320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1591
|
Newark | Cb Bts Std 20 Asy |Molex 38760-0320 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0300 / $9.8000 | Buy Now |
DISTI #
538-38760-0320
|
Mouser Electronics | Barrier Terminal Blocks CB BTS STD 20 ASY CB BTS STD 20 ASY RoHS: Compliant | 0 |
|
$8.3600 / $8.4700 | Order Now |
|
Onlinecomponents.com | Conn Barrier Strip 40 POS 9.53mm Screw Panel Mount RoHS: Compliant | 0 |
|
$7.3700 / $7.5600 | Buy Now |