Part Details for 387600130 by Molex
Overview of 387600130 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 387600130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-387600130-ND
|
DigiKey | Barrier Strip Terminal Block, 2 Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
204 In Stock |
|
$13.0000 / $14.8800 | Buy Now |
DISTI #
16498676
|
Verical | Conn Barrier Strip 60 POS 9.53mm Panel Mount 15A Min Qty: 5 Package Multiple: 1 | Americas - 204 |
|
$12.1900 / $13.9500 | Buy Now |