-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MR28F010-90 | Rochester Electronics LLC | Flash, 128KX8, 90ns, CQCC32, LCC-32 | |
MD28F010-90 | Rochester Electronics LLC | Flash, 128KX8, 90ns, CDIP32, HERMETIC SEALED, CERDIP-32 | |
TN28F010-90-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F3879
|
Newark | Cb Bts Std 9 Asy |Molex 38770-0109 RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0500 / $6.1100 | Buy Now |
DISTI #
538-38770-0109
|
Mouser Electronics | Barrier Terminal Blocks DUAL SCREW 9 POS PROFILE BTS ASY 9CKT RoHS: Compliant | 910 |
|
$4.5900 / $7.5100 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 18 POS 9.53mm Screw Panel Mount RoHS: Compliant | 0 |
|
$4.8800 / $6.5800 | Buy Now |
DISTI #
38770-0109
|
TTI | Barrier Terminal Blocks DUAL SCREW 9 POS PROFILE BTS ASY 9CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.5800 / $6.7500 | Buy Now |
DISTI #
MOL38770-0109
|
Interstate Connecting Components | CB BTS STD 9 ASY | 93 |
|
$5.3400 / $6.7506 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38770-0109
Molex
Buy Now
Datasheet
|
Compare Parts:
38770-0109
Molex
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | PBT | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 18 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |