-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-38770-0110
|
Mouser Electronics | Barrier Terminal Blocks .375 LOW PROFILE 10P screw terminal style RoHS: Compliant | 1231 |
|
$4.8800 / $7.6100 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 20 POS 9.53mm Screw ST Panel Mount RoHS: Compliant |
814 Partner Stock |
|
$4.6200 / $5.7500 | Buy Now |
DISTI #
38770-0110
|
TTI | Barrier Terminal Blocks .375 LOW PROFILE 10P screw terminal style RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5682 In Stock |
|
$4.9800 / $6.5100 | Buy Now |
|
Master Electronics | Conn Barrier Strip 20 POS 9.53mm Screw ST Panel Mount RoHS: Compliant |
814 Partner Stock |
|
$4.6200 / $5.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38770-0110
Molex
Buy Now
Datasheet
|
Compare Parts:
38770-0110
Molex
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | PBT | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 20 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |