-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SER2010-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14F2627
|
Newark | Terminal Block, Barrier, 22Pos, 24-12Awg, No. Of Rows:2 Row, No. Of Positions:22Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Pitch Spacing:9.53Mm, Rated Current:20A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Molex 38770-0122 RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5700 | Buy Now |
DISTI #
538-38770-0122
|
Mouser Electronics | Barrier Terminal Blocks CB BTS STD 22 ASY RoHS: Compliant | 279 |
|
$6.2000 / $8.1100 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 44 POS 9.53mm Screw Panel Mount RoHS: Compliant |
320 Partner Stock |
|
$7.9400 / $8.5800 | Buy Now |
DISTI #
387700122-MOL
|
TME | 38770-0122 Min Qty: 5 | 320 |
|
$8.4714 / $10.1652 | Buy Now |
DISTI #
C1S516500468296
|
Chip1Stop | Conn Barrier Strip 44 POS 9.53mm Screw Panel Mount RoHS: Compliant | 320 |
|
$9.3300 / $10.7000 | Buy Now |
|
Master Electronics | Conn Barrier Strip 44 POS 9.53mm Screw Panel Mount RoHS: Compliant |
320 Partner Stock |
|
$7.9400 / $8.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38770-0122
Molex
Buy Now
Datasheet
|
Compare Parts:
38770-0122
Molex
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | PBT | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 44 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |