-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B2215
|
Newark | Cb Bts Std 26 Asy |Molex 38770-0126 Min Qty: 340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
538-38770-0126
|
Mouser Electronics | Barrier Terminal Blocks CB BTS STD 26 ASY CB BTS STD 26 ASY RoHS: Compliant | 0 |
|
$5.2400 / $5.9600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38770-0126
Molex
Buy Now
Datasheet
|
Compare Parts:
38770-0126
Molex
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | PBT | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 52 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |