Part Details for 38770-0209 by Molex
Overview of 38770-0209 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38770-0209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58H8967
|
Newark | Cb Bts Brs 9 Asy |Molex 38770-0209 Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $4.1300 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 18 POS 9.53mm Panel Mount 15A RoHS: Compliant |
81 Partner Stock |
|
$3.8000 / $4.0200 | Buy Now |
DISTI #
19772917
|
Verical | Conn Barrier Strip 18 POS 9.53mm Panel Mount 15A Min Qty: 14 Package Multiple: 1 | Americas - 81 |
|
$4.2300 / $4.5700 | Buy Now |
|
Master Electronics | Conn Barrier Strip 18 POS 9.53mm Panel Mount 15A RoHS: Compliant |
81 Partner Stock |
|
$3.8000 / $4.0200 | Buy Now |
DISTI #
10188085
|
TestEquity LLC | Molex 38770-0209 Barrier Terminal Blocks Cb Bts Brass 9 Assembly, Cb Bts Brass 9 Asy | 81 |
|
$4.8800 | Buy Now |
Part Details for 38770-0209
38770-0209 CAD Models
38770-0209 Part Data Attributes
|
38770-0209
Molex
Buy Now
Datasheet
|
Compare Parts:
38770-0209
Molex
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PBT | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 18 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |