-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121036-S03-145LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 6 Positions, 2.00mm (0.079in) Pitch.. | |
55510-314LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 14 Positions, 2.00mm (0.079in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N4630
|
Newark | Cb Bts Std 14 Asy |Molex 38770-0314 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$6.8000 / $7.3600 | Buy Now |
DISTI #
538-38770-0314
|
Mouser Electronics | Barrier Terminal Blocks CB BTS STD 14 ASY CB BTS STD 14 ASY RoHS: Compliant | 217 |
|
$4.3900 / $8.7900 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 28 POS 9.53mm Screw Panel Mount RoHS: Compliant |
10 Partner Stock |
|
$5.1600 / $7.3000 | Buy Now |
DISTI #
387700314-MOL
|
TME | 38770-0314 Min Qty: 5 | 10 |
|
$8.9920 / $8.9933 | Buy Now |
DISTI #
C1S549807186169
|
Chip1Stop | CB BTS STD 14 ASY RoHS: Compliant | 10 |
|
$8.6900 | Buy Now |
|
Master Electronics | Conn Barrier Strip 28 POS 9.53mm Screw Panel Mount RoHS: Compliant |
10 Partner Stock |
|
$5.1600 / $7.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38770-0314
Molex
Buy Now
Datasheet
|
Compare Parts:
38770-0314
Molex
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | PBT | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 28 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |