Part Details for 38770-0508 by Molex
Overview of 38770-0508 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38770-0508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-38770-0508
|
Mouser Electronics | Barrier Terminal Blocks CB BTS STD10A 8 ASY CB BTS STD10A 8 ASY RoHS: Compliant | 0 |
|
$3.0200 / $6.7400 | Order Now |
Part Details for 38770-0508
38770-0508 CAD Models
38770-0508 Part Data Attributes
|
38770-0508
Molex
Buy Now
Datasheet
|
Compare Parts:
38770-0508
Molex
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYBUTYLENE TEREPHTHALATE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |