Part Details for 38770-0716 by Molex
Overview of 38770-0716 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-107161000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
66900-716LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, IDC Ribbon Cable Receptacle, Cable Entry-Left, 16 Positions, 2.54mm (0.100in) Pitch. | |
75168-107-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 38770-0716
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-38770-0716
|
Mouser Electronics | Barrier Terminal Blocks CB BTS VW 16 ASY CB BTS VW 16 ASY RoHS: Compliant | 0 |
|
$5.7400 / $6.5600 | Order Now |